WAGO Input Module 750 Digital 24V dc

Temporarily out of stock
RS Stock No.:
279-7427
Mfr. Part No.:
750-400/025-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Input Module

Module Type

Digital I/O Module

Input Type

Digital

Mount Type

DIN Rail

Interface Type

3 Wire, 2 Wire, 4 Wire

Maximum Supply Voltage

24V dc

Number of I/Os

2

Maximum Operating Temperature

60°C

Depth

69.8mm

Length

100mm

Series

750

Standards/Approvals

RoHS, SCIP

Width

12mm

The WAGO 2-channel digital input is made from polycarbonate and polyamide 6.6 material.

RoHS compliant

Mounting type DIN 35 rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy