WAGO Digital I/O Module 765 Digital 24V dc
- RS Stock No.:
- 279-3415
- Distrelec Article No.:
- 303-73-083
- Mfr. Part No.:
- 765-1706/200-000
- Brand:
- WAGO
Subtotal (1 unit)*
$863.54
(exc. GST)
$949.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $863.54 |
*price indicative
- RS Stock No.:
- 279-3415
- Distrelec Article No.:
- 303-73-083
- Mfr. Part No.:
- 765-1706/200-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Digital I/O Module | |
| Module Type | Digital I/O Module | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 16 | |
| Maximum Operating Temperature | 70°C | |
| Series | 765 | |
| Width | 60mm | |
| Depth | 158.5mm | |
| Length | 30mm | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Digital I/O Module | ||
Module Type Digital I/O Module | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 16 | ||
Maximum Operating Temperature 70°C | ||
Series 765 | ||
Width 60mm | ||
Depth 158.5mm | ||
Length 30mm | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- DE
The WAGO 16 channel digital input output system features a IO Link Class B Hub, signal voltage DC 24 V and Output current 2.0 A. It has 8xM12 connection with HubLine. The device is used to record and control digital field devices, e.g. sensors and actuators, which are received or sent by a higher-level IO-Link master.
RoHS compliant
Reverse voltage protection
