WAGO Digital I/O Module 765 Digital 24V dc

Subtotal (1 unit)*

$797.02

(exc. GST)

$876.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$797.02

*price indicative

RS Stock No.:
279-3412
Distrelec Article No.:
303-73-080
Mfr. Part No.:
765-1703/200-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Digital I/O Module

Module Type

Digital I/O Module

Input Type

Digital

Mount Type

DIN Rail

Maximum Supply Voltage

24V dc

Number of I/Os

16

Maximum Operating Temperature

70°C

Series

765

Width

60mm

Depth

158.5mm

Length

30mm

Standards/Approvals

EAC

COO (Country of Origin):
DE
The WAGO 16 channel digital input output system features a IO Link Class A Hub, signal voltage DC 24 V and Output current 2.0 A. It has 8xM12 connection with HubLine. The device is used to record and control digital field devices e.g. sensors and actuators, which are received or sent by a higher-level IO-Link master.

RoHS compliant

Reverse voltage protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy