WAGO Digital I/O Module 765 Digital 24V dc

Subtotal (1 unit)*

$1,445.81

(exc. GST)

$1,590.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,445.81

*price indicative

RS Stock No.:
279-3406
Distrelec Article No.:
303-73-064
Mfr. Part No.:
765-1102/100-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Module Type

Digital I/O Module

Product Type

Digital I/O Module

Input Type

Digital

Mount Type

DIN Rail

Interface Type

SNMP, LLDP, PROFINET, MRP

Maximum Supply Voltage

24V dc

Number of I/Os

32

Maximum Operating Temperature

70°C

Length

210in

Depth

210mm

Standards/Approvals

IEC 60068-2-27, EMC EN 61000-6-2, EMC emission of interference per EN 61000-6-4, IEC 60068-2-6, (EN 60664-1), EN 61140, Overvoltage category II (EN 60664-1), IEC 61140, VDE 0140-1, IEC 60068-2-29

Width

60mm

Series

765

COO (Country of Origin):
DE
The WAGO 16 channel digital input output having Profinet communication. It has signal voltage 24 V DC and Output current 2.0 A including 8xM12 connection and WideLine. The device is used to record and control digital field devices, e.g. B. from sensors and actuators that are received or controlled by a higher level controller.

RoHS compliant

Reverse voltage protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy