WAGO Analogue Input Module 750 Analogue 24V dc

Subtotal (1 unit)*

$2,898.79

(exc. GST)

$3,188.67

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,898.79

*price indicative

RS Stock No.:
279-3033
Mfr. Part No.:
750-668/000-004
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Analogue Input Module

Module Type

Analogue I/O Module

Input Type

Analogue

Mount Type

DIN Rail

Interface Type

WAGO I/O

Maximum Supply Voltage

24V dc

Number of I/Os

4

Maximum Operating Temperature

55°C

Length

100mm

Depth

67.8mm

Standards/Approvals

RoHS, SCIP

Series

750

Width

24mm

The WAGO Fail-safe 4 channel analog input module features four differential fail-safe analog inputs and four current-limited sensor supply outputs. The sensors can be supplied directly by the module or via external 24 V. Measurement cycle, filter times, encoder evaluation with discrepancy times and tolerance windows can be adjusted to meet the safety function requirements.

Housing material polycarbonate, polyamide 6.6

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy