WAGO Analogue Input Module 750 Analogue 5V dc
- RS Stock No.:
- 279-2956
- Mfr. Part No.:
- 750-491/000-001
- Brand:
- WAGO
Subtotal (1 unit)*
$1,393.86
(exc. GST)
$1,533.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,393.86 |
*price indicative
- RS Stock No.:
- 279-2956
- Mfr. Part No.:
- 750-491/000-001
- Brand:
- WAGO
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
| Brand | WAGO | |
| Module Type | Analogue I/O Module | |
| Product Type | Analogue Input Module | |
| Input Type | Analogue | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 5V dc | |
| Number of I/Os | 1 | |
| Maximum Operating Temperature | 55°C | |
| Length | 100mm | |
| Series | 750 | |
| Width | 12mm | |
| Standards/Approvals | RoHS | |
| Depth | 69.8mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Module Type Analogue I/O Module | ||
Product Type Analogue Input Module | ||
Input Type Analogue | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 5V dc | ||
Number of I/Os 1 | ||
Maximum Operating Temperature 55°C | ||
Length 100mm | ||
Series 750 | ||
Width 12mm | ||
Standards/Approvals RoHS | ||
Depth 69.8mm | ||
The WAGO analogue input module features housing made from polycarbonate and polyamide 6.6 material.
Operational temperature 0 to +55 °C
RoHS compliant