WAGO Analogue Input Module 750 Analogue 24V dc
- RS Stock No.:
- 279-2934
- Mfr. Part No.:
- 750-475/020-000
- Brand:
- WAGO
Subtotal (1 unit)*
$1,097.74
(exc. GST)
$1,207.51
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,097.74 |
*price indicative
- RS Stock No.:
- 279-2934
- Mfr. Part No.:
- 750-475/020-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Analogue Input Module | |
| Input Type | Analogue | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 2 | |
| Maximum Operating Temperature | 55°C | |
| Series | 750 | |
| Length | 69.8mm | |
| Depth | 62.6mm | |
| Standards/Approvals | KC, UL, EAC | |
| Width | 12mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Analogue Input Module | ||
Input Type Analogue | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 2 | ||
Maximum Operating Temperature 55°C | ||
Series 750 | ||
Length 69.8mm | ||
Depth 62.6mm | ||
Standards/Approvals KC, UL, EAC | ||
Width 12mm | ||
- COO (Country of Origin):
- DE
The WAGO 2-channel analogue input is made from polycarbonate and polyamide 6.6 material.
RoHS compliant
Mounting type DIN 35 rail
