Phoenix Contact Power Module IB IL Digital 30V
- RS Stock No.:
- 277-8667
- Mfr. Part No.:
- 2861674
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$396.66
(exc. GST)
$436.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $396.66 |
*price indicative
- RS Stock No.:
- 277-8667
- Mfr. Part No.:
- 2861674
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Power Module | |
| Module Type | Digital I/O Module | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 30V | |
| Maximum Operating Temperature | 55°C | |
| Series | IB IL | |
| Width | 48.8mm | |
| Standards/Approvals | BV, UL, ATEX, RINA, DNV GL, LR, EAC | |
| Length | 119.8mm | |
| Depth | 71.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Module | ||
Module Type Digital I/O Module | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 30V | ||
Maximum Operating Temperature 55°C | ||
Series IB IL | ||
Width 48.8mm | ||
Standards/Approvals BV, UL, ATEX, RINA, DNV GL, LR, EAC | ||
Length 119.8mm | ||
Depth 71.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Digital module is an inline terminal is designed for use within an Inline station. It is used to acquire digital signals.
Short-circuit and overload protection