Siemens I/O Module CM

Subtotal (1 unit)*

$756.65

(exc. GST)

$832.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$756.65

*price indicative

RS Stock No.:
275-1796
Mfr. Part No.:
6MF2883-0AA00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Module Type

Input/Output

Product Type

I/O Module

Mount Type

Rail

Maximum Operating Temperature

70°C

Length

132mm

Width

30mm

Standards/Approvals

UL, CE

Depth

124mm

Series

CM

COO (Country of Origin):
IN
The Siemens SICAM CM-8830 I/O Module LED Unit features a plastic enclosure.

Standard rail mounting

Plug in terminal blocks

Function display

IP40 protection class

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy