Siemens I/O Module AS-I SlimLine Compact Digital
- RS Stock No.:
- 272-0004
- Mfr. Part No.:
- 3RK24022MG002AA2
- Brand:
- Siemens
Subtotal (1 unit)*
$652.62
(exc. GST)
$717.88
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $652.62 |
*price indicative
- RS Stock No.:
- 272-0004
- Mfr. Part No.:
- 3RK24022MG002AA2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Module Type | Digital I/O Module | |
| Product Type | I/O Module | |
| Input Type | Digital | |
| Mount Type | Screw and Snap-On | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 70°C | |
| Width | 22.5mm | |
| Standards/Approvals | EAC, UKCA, UL, CE | |
| Depth | 120mm | |
| Length | 100mm | |
| Series | AS-I SlimLine Compact | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Module Type Digital I/O Module | ||
Product Type I/O Module | ||
Input Type Digital | ||
Mount Type Screw and Snap-On | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 70°C | ||
Width 22.5mm | ||
Standards/Approvals EAC, UKCA, UL, CE | ||
Depth 120mm | ||
Length 100mm | ||
Series AS-I SlimLine Compact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Siemens AS‑Interface module for the control cabinet SlimLine compact with degree of protection IP20 creates space in the cabinet and in distributed local boxes. The sensors and actuators as well as the AS‑Interface bus cable are connected by means of
LEDs on the front
Slide switch is used to make the selection
