Siemens Digital I/O Module AS-I K20

Subtotal (1 unit)*

$698.67

(exc. GST)

$768.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$698.67

*price indicative

RS Stock No.:
271-9999
Mfr. Part No.:
3RK21001CT300AA3
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Module Type

Digital I/O Module

Product Type

Digital I/O Module

Mount Type

Plate

Number of I/Os

4

Maximum Operating Temperature

70°C

Depth

45mm

Standards/Approvals

UKCA, EAC, CE, UL

Width

20mm

Series

AS-I K20

Length

108mm

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Siemens compact module rounds off the AS-Interface compact module with a particularly slim design. Thanks to its extremely compact dimensions, this module is particularly suited for handling machine applications in the field of production engineering

Enables extremely compact installation

Non-encapsulated design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy