Siemens Digital I/O Module AS-i Digital
- RS Stock No.:
- 271-9986
- Mfr. Part No.:
- 3RK14088SQ000AA3
- Brand:
- Siemens
Subtotal (1 unit)*
$1,014.05
(exc. GST)
$1,115.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,014.05 |
*price indicative
- RS Stock No.:
- 271-9986
- Mfr. Part No.:
- 3RK14088SQ000AA3
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Digital I/O Module | |
| Module Type | Digital I/O Module | |
| Input Type | Digital | |
| Mount Type | Wall | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 85°C | |
| Series | AS-i | |
| Width | 60mm | |
| Depth | 29mm | |
| Standards/Approvals | UKCA, EAC, UL, CE | |
| Length | 152mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Digital I/O Module | ||
Module Type Digital I/O Module | ||
Input Type Digital | ||
Mount Type Wall | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 85°C | ||
Series AS-i | ||
Width 60mm | ||
Depth 29mm | ||
Standards/Approvals UKCA, EAC, UL, CE | ||
Length 152mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Siemens AS-i data coupler K60 digital 4 DI/4 DQ. The IP67 module occupies 2 addresses mounting plate 3RK1901-0CA00.
Number of digital inputs 4
Input circuit PNP transistor
