Siemens Analogue I/O Module AS-I SlimLine Compact Analogue
- RS Stock No.:
- 271-9977
- Mfr. Part No.:
- 3RK12073CE002AA2
- Brand:
- Siemens
Subtotal (1 unit)*
$966.02
(exc. GST)
$1,062.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $966.02 |
*price indicative
- RS Stock No.:
- 271-9977
- Mfr. Part No.:
- 3RK12073CE002AA2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Analogue I/O Module | |
| Input Type | Analogue | |
| Mount Type | Snap-On | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 70°C | |
| Depth | 120mm | |
| Standards/Approvals | EAC, UL, UKCA | |
| Width | 22.5mm | |
| Series | AS-I SlimLine Compact | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Analogue I/O Module | ||
Input Type Analogue | ||
Mount Type Snap-On | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 70°C | ||
Depth 120mm | ||
Standards/Approvals EAC, UL, UKCA | ||
Width 22.5mm | ||
Series AS-I SlimLine Compact | ||
Length 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Siemens AS‑Interface module for the control cabinet SlimLine compact with degree of protection IP20 creates space in the cabinet and in distributed local boxes. The sensors and actuators as well as the AS‑Interface bus cable are connected by means of
LEDs on the front
Slide switch is used to make the selection
- RS Stock No. 2719978
- Mfr. Part No. 3RK12073CG002AA2
Each
$969.46
- RS Stock No. 2118970
- Mfr. Part No. 3RK1207-0CE00-2AA2
Each
$966.02
- RS Stock No. 2719974
- Mfr. Part No. 3RK11070BG002AA2
Each
$1,452.38
- RS Stock No. 2118971
- Mfr. Part No. 3RK1207-0CG00-2AA2
Each
$941.27












