Siemens I/O Module AS-I SlimLine Compact Analogue

Subtotal (1 unit)*

$1,452.38

(exc. GST)

$1,597.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,452.38

*price indicative

RS Stock No.:
271-9974
Mfr. Part No.:
3RK11070BG002AA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

I/O Module

Input Type

Analogue

Mount Type

Snap-On

Number of I/Os

2

Maximum Operating Temperature

70°C

Depth

120mm

Length

100mm

Standards/Approvals

UKCA, UL, EAC

Width

22.5mm

Series

AS-I SlimLine Compact

RoHS Status: Exempt

COO (Country of Origin):
DE
The Siemens AS‑Interface module for the control cabinet SlimLine compact with degree of protection IP20 creates space in the cabinet and in distributed local boxes. The sensors and actuators as well as the AS‑Interface bus cable are connected by means of

LEDs on the front

Slide switch is used to make the selection

  • RS Stock No. 2118970
  • Mfr. Part No. 3RK1207-0CE00-2AA2
Each
$966.02
  • RS Stock No. 2118982
  • Mfr. Part No. 3RK1400-2CG00-2AA2
Each
$699.22
  • RS Stock No. 2118971
  • Mfr. Part No. 3RK1207-0CG00-2AA2
Each
$941.27
  • RS Stock No. 2119025
  • Mfr. Part No. 3RK2200-2CE00-2AA2
Each
$577.41

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy