Omron Analogue Input Module NX-AD Analogue 24V
- RS Stock No.:
- 270-1639
- Mfr. Part No.:
- NX-AD4203
- Brand:
- Omron
Subtotal (1 unit)*
$512.85
(exc. GST)
$564.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $512.85 |
*price indicative
- RS Stock No.:
- 270-1639
- Mfr. Part No.:
- NX-AD4203
- Brand:
- Omron
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
| Brand | Omron | |
| Product Type | Analogue Input Module | |
| Module Type | Analogue Input Module | |
| Input Type | Analogue | |
| Mount Type | Panel | |
| Maximum Supply Voltage | 24V | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | ANSI/ISA 12.12.01, KC Registration, EN 61131-2, cULus: (UL508), LR, C-Tick or RCM, NK | |
| Width | 12mm | |
| Series | NX-AD | |
| Depth | 80.1mm | |
| Length | 104.5mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Analogue Input Module | ||
Module Type Analogue Input Module | ||
Input Type Analogue | ||
Mount Type Panel | ||
Maximum Supply Voltage 24V | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals ANSI/ISA 12.12.01, KC Registration, EN 61131-2, cULus: (UL508), LR, C-Tick or RCM, NK | ||
Width 12mm | ||
Series NX-AD | ||
Depth 80.1mm | ||
Length 104.5mm | ||
- COO (Country of Origin):
- NL
The Omron analogue input unit to meet all machine control needs, from general purpose to high-speed synchronous control. The single ended input type with built-in power supply terminals is for low power equipment's.
Screw less clamping Terminal Block
Easy installation and maintenance