Phoenix Contact I/O Module AXL SE INC1 ASYM Digital 30V
- RS Stock No.:
- 269-8070
- Distrelec Article No.:
- 303-47-981
- Mfr. Part No.:
- 1182185
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$428.40
(exc. GST)
$471.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $428.40 |
*price indicative
- RS Stock No.:
- 269-8070
- Distrelec Article No.:
- 303-47-981
- Mfr. Part No.:
- 1182185
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | I/O Module | |
| Input Type | Digital | |
| Maximum Supply Voltage | 30V | |
| Number of I/Os | 2 | |
| Maximum Operating Temperature | 60°C | |
| Length | 62.2mm | |
| Series | AXL SE INC1 ASYM | |
| Width | 14.9mm | |
| Depth | 62mm | |
| Standards/Approvals | cUL Listed, UL Listed, cULus Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type I/O Module | ||
Input Type Digital | ||
Maximum Supply Voltage 30V | ||
Number of I/Os 2 | ||
Maximum Operating Temperature 60°C | ||
Length 62.2mm | ||
Series AXL SE INC1 ASYM | ||
Width 14.9mm | ||
Depth 62mm | ||
Standards/Approvals cUL Listed, UL Listed, cULus Listed | ||
- COO (Country of Origin):
- DE
The Phoenix Contact digital module is integrate axioline smart elements into systems with the smart element interface. This Smart Element detects the positions of incremental encoders. Acquisition of digital signals from asymmetrical incremental encoders. Latch function for quick buffering of positions, 32-bit register to output the measured increments.
Acquisition of pulses of up to 300 kHz
Evaluating linear or rotary axes
Power supply for 5 V or 24 V encoder
1 input can be used for referencing
