Phoenix Contact Digital I/O Module Axioline Smart Elements Digital 30V

Subtotal (1 unit)*

$167.29

(exc. GST)

$184.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$167.29

*price indicative

RS Stock No.:
269-7933
Distrelec Article No.:
303-47-974
Mfr. Part No.:
1105559
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Digital I/O Module

Module Type

Digital Input Module

Input Type

Digital

Maximum Supply Voltage

30V

Number of I/Os

16

Maximum Operating Temperature

60°C

Series

Axioline Smart Elements

Depth

62mm

Standards/Approvals

VDE 0140-1, EN 61140, IEC 61140, EN 61131-2 type 3 for PNP inputs

Width

14.9mm

Length

62.2mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact can integrate aniline Smart Elements into systems with the smart element interface. This smart element has 16 digital inputs, NPN wired. The nominal voltage is 24 V DC and nominal current is 2.4 mA.

IP20 degree of protection

Traffic grey color

Filter time is less than 1 ms

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy