WAGO Distributed I/O Device 750 24V
- RS Stock No.:
- 267-4151
- Mfr. Part No.:
- 750-603
- Brand:
- WAGO
Subtotal (1 unit)*
$88.96
(exc. GST)
$97.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.96 |
*price indicative
- RS Stock No.:
- 267-4151
- Mfr. Part No.:
- 750-603
- Brand:
- WAGO
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
| Brand | WAGO | |
| Product Type | Distributed I/O Device | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 24V | |
| Maximum Operating Temperature | 55°C | |
| Depth | 69.8mm | |
| Standards/Approvals | CE | |
| Series | 750 | |
| Width | 12mm | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Distributed I/O Device | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 24V | ||
Maximum Operating Temperature 55°C | ||
Depth 69.8mm | ||
Standards/Approvals CE | ||
Series 750 | ||
Width 12mm | ||
Length 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The WAGO Potential Distribution is a potential multiplication module provides multiple tapping of the supply voltage. This module eliminates the need for additional rail mount terminal blocks.
24 VDC Signal type
0.961MJ fire load
45.5g weight
Polycarbonate housing material