WAGO Analogue Input Module 750 Analogue 24V
- RS Stock No.:
- 267-4150
- Mfr. Part No.:
- 750-531
- Brand:
- WAGO
Subtotal (1 unit)*
$141.25
(exc. GST)
$155.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $141.25 |
*price indicative
- RS Stock No.:
- 267-4150
- Mfr. Part No.:
- 750-531
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Module Type | 4 Digital Timing Channel | |
| Product Type | Analogue Input Module | |
| Input Type | Analogue | |
| Mount Type | DIN Rail | |
| Interface Type | Cage Clamp | |
| Maximum Supply Voltage | 24V | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE | |
| Length | 100mm | |
| Width | 12mm | |
| Depth | 69.8mm | |
| Series | 750 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Module Type 4 Digital Timing Channel | ||
Product Type Analogue Input Module | ||
Input Type Analogue | ||
Mount Type DIN Rail | ||
Interface Type Cage Clamp | ||
Maximum Supply Voltage 24V | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE | ||
Length 100mm | ||
Width 12mm | ||
Depth 69.8mm | ||
Series 750 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The WAGO Digital output module transmits control signals from the automation device to the connected actuators. All outputs of this module are short circuit protected. Field and system levels are electrically isolated.
4 digital output
1.7 A short circuit current
Maximum 4bits output data width
Reverse voltage protection
