Omron Terminal Block GX-Series Digital 26.4V

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
264-9968
Mfr. Part No.:
GX-OD1621
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Terminal Block

Module Type

Digital I/O Module

Input Type

Digital

Mount Type

DIN Rail

Maximum Supply Voltage

26.4V

Number of I/Os

16

Maximum Operating Temperature

26.4°C

Width

200mm

Standards/Approvals

RoHS

Depth

68.9mm

Series

GX-Series

Length

52mm

COO (Country of Origin):
CN
The Omron 2-tier terminal block is high-speed digital I/O terminal with the screw type terminal block for EtherCAT communications. Detachable screw terminal block facilitates the maintenance and selectable node address setting methods available.

The expansion unit can be connected

Input/output point can be flexibly increased depending on the system

Input response time can be switched for high-speed processing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy