Omron Terminal Block GX-Series PNP 26.4V

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
264-9967
Mfr. Part No.:
GX-MD1622
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Terminal Block

Module Type

Digital I/O Module

Input Type

PNP

Mount Type

DIN Rail

Maximum Supply Voltage

26.4V

Number of I/Os

16

Length

52mm

Width

200mm

Standards/Approvals

RoHS

Depth

68.9mm

Series

GX-Series

COO (Country of Origin):
CN
The Omron digital I/O terminal 3-tier terminal block provides common terminal is provided for each contact. It eliminate the needs for relay terminal blocks. When setting the nodes with rotary switch setting is easy and node identification becomes possibl

Easy-to-find wiring locations

Detachable screw terminal block facilitates the maintenance

Input response time can be switched for high-speed processing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy