Siemens Power Distribution Module SIPLUS AC

Subtotal (1 unit)*

$29,931.29

(exc. GST)

$32,924.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29,931.29

*price indicative

RS Stock No.:
253-7336
Mfr. Part No.:
6AG12101PE282AL0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Power Distribution Module

Input Type

AC

Maximum Operating Temperature

50°C

Length

551mm

Width

275mm

Series

SIPLUS

Depth

237mm

Standards/Approvals

EN, CE

COO (Country of Origin):
DE
The Siemens SIPLUS G120 PM240-2 IP20-FSE-A-400V 45 kW based on 6SL3210-1PE28-8AL0 with conformal coating. The ambient temperature is -20…+50 °C. With integrated class A filter with integrated braking chopper 380-480 V 3 AC +10/-20% 47-63 Hz.

With integrated class A filter with integrated braking chopper 380-480 V 3 AC +10/-20% 47-63 Hz

FSE design

Degree of protection IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy