Siemens I/O Module SIPLUS NET 24V

Subtotal (1 unit)*

$5,571.53

(exc. GST)

$6,128.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,571.53

*price indicative

RS Stock No.:
253-7328
Mfr. Part No.:
6AG12080BA007AC2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Module Type

Input/Output

Product Type

I/O Module

Mount Type

DIN Rail, Wall

Maximum Supply Voltage

24V

Maximum Operating Temperature

70°C

Depth

125mm

Length

147mm

Series

SIPLUS NET

Width

60mm

Standards/Approvals

IEC, CE, RoHS, EN

COO (Country of Origin):
DE
The Siemens SIPLUS NET SCALANCE XC208 based on 6GK5208-0BA00-2AC2 with conformal coating and ambient temperature -40…+70 °C. It has manageable layer 2 IE switch and 8x 10/100 Mbps RJ45 ports, 1x console port. The diagnostics LEDs redundant power supply temperature range -40 °C to +70 °C.

PROFINET IO device Ethernet/IP-compliant C-Plug slot

manageable layer 2 IE switch

8x 10/100 Mbps RJ45 ports

1x console port

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy