Siemens Digital I/O Module 6ES714 Digital 30V
- RS Stock No.:
- 252-2941
- Mfr. Part No.:
- 6ES71415AH000BL0
- Brand:
- Siemens
Subtotal (1 unit)*
$369.13
(exc. GST)
$406.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $369.13 |
*price indicative
- RS Stock No.:
- 252-2941
- Mfr. Part No.:
- 6ES71415AH000BL0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Module Type | Digital I/O Module | |
| Product Type | Digital I/O Module | |
| Input Type | Digital | |
| Maximum Supply Voltage | 30V | |
| Number of I/Os | 16 | |
| Maximum Operating Temperature | 55°C | |
| Depth | 40mm | |
| Standards/Approvals | RoHS | |
| Length | 159mm | |
| Width | 45mm | |
| Series | 6ES714 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Module Type Digital I/O Module | ||
Product Type Digital I/O Module | ||
Input Type Digital | ||
Maximum Supply Voltage 30V | ||
Number of I/Os 16 | ||
Maximum Operating Temperature 55°C | ||
Depth 40mm | ||
Standards/Approvals RoHS | ||
Length 159mm | ||
Width 45mm | ||
Series 6ES714 | ||
- COO (Country of Origin):
- DE
6ES71415AH000BL0
The Siemens SIMATIC ET 200AL, IO-Link, is a Digital Input module that has 16 ports and operates at 24 V DC, 8x M12.
IP degree of protection IP67
