Weidmüller Connecting Cable PAC 60V
- RS Stock No.:
- 249-3509
- Mfr. Part No.:
- 7789100020
- Brand:
- Weidmüller
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$90.51
(exc. GST)
$99.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $90.51 |
| 5 + | $81.45 |
*price indicative
- RS Stock No.:
- 249-3509
- Mfr. Part No.:
- 7789100020
- Brand:
- Weidmüller
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
| Brand | Weidmüller | |
| Product Type | Connecting Cable | |
| Interface Type | Cable | |
| Maximum Supply Voltage | 60V | |
| Maximum Operating Temperature | 50°C | |
| Length | 2m | |
| Series | PAC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Connecting Cable | ||
Interface Type Cable | ||
Maximum Supply Voltage 60V | ||
Maximum Operating Temperature 50°C | ||
Length 2m | ||
Series PAC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- ES
The Weidmuller pre-assembled PAC cables establish an electrical and logical connection between the PLC and the PLC interfaces. It is multi-pole LIYY cable with a cross-section of 0.25 mm².
Operating temperature range is -10 to 50 °C
Cable length is 2 Metre
Number of pole is 20