ABB I/O Module 230V
- RS Stock No.:
- 246-2765
- Mfr. Part No.:
- 2CKA006200A0108 SSA-F-1.1.PB.1-WL
- Brand:
- ABB
Subtotal (1 unit)*
$513.83
(exc. GST)
$565.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $513.83 |
*price indicative
- RS Stock No.:
- 246-2765
- Mfr. Part No.:
- 2CKA006200A0108 SSA-F-1.1.PB.1-WL
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | I/O Module | |
| Mount Type | Flush | |
| Interface Type | Wireless | |
| Maximum Supply Voltage | 230V | |
| Maximum Operating Temperature | 45°C | |
| Width | 44mm | |
| Depth | 41mm | |
| Length | 44mm | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type I/O Module | ||
Mount Type Flush | ||
Interface Type Wireless | ||
Maximum Supply Voltage 230V | ||
Maximum Operating Temperature 45°C | ||
Width 44mm | ||
Depth 41mm | ||
Length 44mm | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- DE
The ABB makes Sensor/switch actuator with 1/1gang (wireless) for ABB-free@home®. It is used for switching 230 V∼ consumers. The communication with the free@home system is carried out wireless. It is available with an integrated switch actuator. The switch
For contacting 1gang 6230-10-xxx to 6234-10-xxx rockers, and requires 3 wire connection (with neutral conductor)
Comes with 230 V extension unit input (On/Off) and fixing claws
Offers IP20 degree of protection and flush mounting