ABB I/O Module SSA-F-2.2.1-WL 230V
- RS Stock No.:
- 246-2751
- Mfr. Part No.:
- 2CKA006200A0076 SSA-F-2.2.1-WL
- Brand:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-2751
- Mfr. Part No.:
- 2CKA006200A0076 SSA-F-2.2.1-WL
- Brand:
- ABB
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
| Brand | ABB | |
| Product Type | I/O Module | |
| Mount Type | Flush | |
| Interface Type | Wireless | |
| Maximum Supply Voltage | 230V | |
| Number of I/Os | 2 | |
| Maximum Operating Temperature | 45°C | |
| Width | 71mm | |
| Series | SSA-F-2.2.1-WL | |
| Standards/Approvals | CE, RoHS | |
| Length | 71mm | |
| Depth | 43mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type I/O Module | ||
Mount Type Flush | ||
Interface Type Wireless | ||
Maximum Supply Voltage 230V | ||
Number of I/Os 2 | ||
Maximum Operating Temperature 45°C | ||
Width 71mm | ||
Series SSA-F-2.2.1-WL | ||
Standards/Approvals CE, RoHS | ||
Length 71mm | ||
Depth 43mm | ||
- COO (Country of Origin):
- DE
The ABB makes Sensor/switch actuator with 2/2gang (wireless) for ABB-free@home®. It is used for switching 230 V∼ consumers. The communication with the free@home system is carried out wireless. It is available with an integrated switch actuator. The switch
For contacting 2gang 6230-2x-xxx to 6234-2x-xxx rockers, and requires 3 wire connection (with neutral conductor)
Comes with 230 V extension unit input (On/Off) and fixing claws
Offers IP20 degree of protection and flush mounting