Jumo WLAN Module 705041 24V
- RS Stock No.:
- 244-0357
- Distrelec Article No.:
- 303-68-923
- Mfr. Part No.:
- 705041/36/000
- Brand:
- Jumo
Subtotal (1 unit)*
$680.69
(exc. GST)
$748.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $680.69 |
*price indicative
- RS Stock No.:
- 244-0357
- Distrelec Article No.:
- 303-68-923
- Mfr. Part No.:
- 705041/36/000
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | WLAN Module | |
| Mount Type | DIN Rail | |
| Interface Type | RJ45 | |
| Maximum Supply Voltage | 24V | |
| Number of I/Os | 2 | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Depth | 101.5mm | |
| Series | 705041 | |
| Width | 22.5mm | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type WLAN Module | ||
Mount Type DIN Rail | ||
Interface Type RJ45 | ||
Maximum Supply Voltage 24V | ||
Number of I/Os 2 | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Depth 101.5mm | ||
Series 705041 | ||
Width 22.5mm | ||
- COO (Country of Origin):
- DE
The JUMO the 2-port router module expands the central unit of the JUMO variTRON automation system by 2 system bus outputs. In this way, the system bus can be transmitted to router modules 3-port (705042) on other DIN rails in the same or in other control cabinets at a distance of up to 100 m. This enables input and output modules to be distributed and the automation system to be decentralized.
Compatible with JUMO variTRON as of system version 3
Decentralized module assignment supported
Arrangement on DIN rail (lateral system bus input and output)
System bus expansion via RJ45 sockets on the front (2 x Bus Out)
Galvanic isolation of the system bus connections
Quick wiring of operating voltage and system bus provided by simple module connection principle
