Jumo Analogue Input Module Analogue 24V
- RS Stock No.:
- 244-0354
- Distrelec Article No.:
- 303-68-590
- Mfr. Part No.:
- 705020/36/000,000
- Brand:
- Jumo
Subtotal (1 unit)*
$727.02
(exc. GST)
$799.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $727.02 |
*price indicative
- RS Stock No.:
- 244-0354
- Distrelec Article No.:
- 303-68-590
- Mfr. Part No.:
- 705020/36/000,000
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Module Type | Digital I/O Module | |
| Product Type | Analogue Input Module | |
| Input Type | Analogue | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 24V | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 55°C | |
| Length | 103.6mm | |
| Width | 22.5mm | |
| Standards/Approvals | No | |
| Depth | 101.5mm | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Module Type Digital I/O Module | ||
Product Type Analogue Input Module | ||
Input Type Analogue | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 24V | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 55°C | ||
Length 103.6mm | ||
Width 22.5mm | ||
Standards/Approvals No | ||
Depth 101.5mm | ||
- COO (Country of Origin):
- DE
The JUMO the 4-channel analog input module offers 4 universal analog inputs with galvanic isolation and makes the digitized input values and states available to the system for further processing.
Switching states are visualized by means of LEDs, automatic configuration after replacing the module insert (hot-swappable), front connection of the inputs, fast wiring of operating voltage and system bus by simply plugging the modules together, all inputs are electrically isolated from one another
- RS Stock No. 2793125
- Mfr. Part No. 753-455
Each
$1,034.89
- RS Stock No. 2701638
- Mfr. Part No. NX-AD3204
Each
$381.14












