WAGO Interface Module 753
- RS Stock No.:
- 240-7944
- Mfr. Part No.:
- 753-647
- Brand:
- WAGO
Subtotal (1 unit)*
$689.15
(exc. GST)
$758.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $689.15 |
*price indicative
- RS Stock No.:
- 240-7944
- Mfr. Part No.:
- 753-647
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Interface Module | |
| Mount Type | DIN Rail | |
| Maximum Operating Temperature | 55°C | |
| Length | 3.937in | |
| Series | 753 | |
| Depth | 69mm | |
| Width | 0.472in | |
| Standards/Approvals | EAC, UL | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Interface Module | ||
Mount Type DIN Rail | ||
Maximum Operating Temperature 55°C | ||
Length 3.937in | ||
Series 753 | ||
Depth 69mm | ||
Width 0.472in | ||
Standards/Approvals EAC, UL | ||
- COO (Country of Origin):
- DE
WAGO Series 753 Interface Module, 3.937 x 0.472 x 2.717 in - 753-647
This DALI Multi-Master from the 750 Series supports a maximum operating temperature of +55°C and ensures robust performance with a maximum supply current of 250 mA. Designed for seamless integration, it allows connection of up to 128 addresses for control gears and devices, facilitating extensive lighting control functionalities. The device operates at 18V (external) for versatility in power supply options.
Features & Benefits
• Allows connection of up to 16 sensors
• Facilitates integration with multiple building systems
• Configurable via the WAGO DALI Configurator
• Flexible power supply options enhance usability
• Wide operating temperature range ensures functionality
Applications
• Used for automated lighting control systems
• Suitable for building management system integration
• Used in combination with WAGO electronic modules
• Enables monitoring of lighting sensors
• Provides modular automation technology for flexible installations
What is the maximum number of devices this module can control?
It can control up to 64 addressable control gears and 64 control devices.
What programming software is compatible with this DALI Multi-Master?
It works with WAGO-I/O-PRO and e!COCKPIT programming software.
Is it suitable for outdoor usage?
No, it is designed for indoor applications only.
