WAGO Communication Module 753 5V
- RS Stock No.:
- 240-7943
- Mfr. Part No.:
- 753-646
- Brand:
- WAGO
Subtotal (1 unit)*
$894.34
(exc. GST)
$983.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $894.34 |
*price indicative
- RS Stock No.:
- 240-7943
- Mfr. Part No.:
- 753-646
- Brand:
- WAGO
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
| Brand | WAGO | |
| Product Type | Communication Module | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 5V | |
| Maximum Operating Temperature | 55°C | |
| Length | 3.937in | |
| Series | 753 | |
| Standards/Approvals | UL, EAC | |
| Width | 0.472in | |
| Depth | 69mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Communication Module | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 5V | ||
Maximum Operating Temperature 55°C | ||
Length 3.937in | ||
Series 753 | ||
Standards/Approvals UL, EAC | ||
Width 0.472in | ||
Depth 69mm | ||
- COO (Country of Origin):
- DE
The WAGO KNX/EIB/TP1 module connects to a KNX/EIB/TP1 network. This module supports device mode and router mode. In device mode with this module, all programmable fieldbus controllers relevant for building automation can be connected to a KNX/TP1 network.
IP20 rated
DIN-35 rail mounted
Pluggable wiring interface
8 x cage clamp inputs/outputs
Light grey housing