Schneider Electric I/O Unit MES120 250V

Subtotal (1 unit)*

$4,278.94

(exc. GST)

$4,706.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,278.94

*price indicative

RS Stock No.:
230-6634
Mfr. Part No.:
59715
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Module Type

Input/Output

Product Type

I/O Unit

Mount Type

Rack

Maximum Supply Voltage

250V

Number of I/Os

20

Length

170mm

Series

MES120

Depth

120mm

Width

40mm

Standards/Approvals

RACH, RoHS

COO (Country of Origin):
FR
The Schneider Electric Input/output module MES120 has 14 inputs and 6 outputs.

Green Premium product

Pro active compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy