Siemens Digital I/O Module SIMATIC S7-400

Subtotal (1 unit)*

$12,645.91

(exc. GST)

$13,910.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12,645.91

*price indicative

RS Stock No.:
226-4018
Mfr. Part No.:
6ES7453-3AH00-0AE0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Module Type

Digital I/O Module

Product Type

Digital I/O Module

Number of I/Os

6

Maximum Operating Temperature

55°C

Series

SIMATIC S7-400

Width

50mm

Standards/Approvals

RoHS

Depth

210mm

Length

290mm

COO (Country of Origin):
DE
The Siemens Function module FM 450-1 for positioning with servo and stepper motors. It has digital 6 inputs and 4 outputs. The products has supply voltage of 24V dc and 8W power loss.

Number of digital inputs 6

Number of digital outputs 4

Supply voltage of 24 Vdc

Power loss 8W

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy