Siemens Digital I/O Module SIMATIC S7-400 Digital 24V
- RS Stock No.:
- 226-4015
- Mfr. Part No.:
- 6ES7450-1AP01-0AE0
- Brand:
- Siemens
Subtotal (1 unit)*
$3,630.71
(exc. GST)
$3,993.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $3,630.71 |
*price indicative
- RS Stock No.:
- 226-4015
- Mfr. Part No.:
- 6ES7450-1AP01-0AE0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Module Type | Digital I/O Module | |
| Product Type | Digital I/O Module | |
| Input Type | Digital | |
| Maximum Supply Voltage | 24V | |
| Number of I/Os | 6 | |
| Series | SIMATIC S7-400 | |
| Width | 25mm | |
| Depth | 210mm | |
| Length | 290mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Module Type Digital I/O Module | ||
Product Type Digital I/O Module | ||
Input Type Digital | ||
Maximum Supply Voltage 24V | ||
Number of I/Os 6 | ||
Series SIMATIC S7-400 | ||
Width 25mm | ||
Depth 210mm | ||
Length 290mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Siemens Function module FM 450-1 for counter function with 2 channels. It has digital 6 inputs and 4 outputs. The products has supply voltage of 24V dc and 6W power loss.
Number of digital inputs 6
Number of digital outputs 4
Supply voltage of 24 Vdc
Power loss 6W
