Siemens Digital I/O Module SIMATIC S7-400 120V

Subtotal (1 unit)*

$2,915.85

(exc. GST)

$3,207.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,915.85

*price indicative

RS Stock No.:
226-3991
Mfr. Part No.:
6ES7421-1EL00-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Module Type

Digital I/O Module

Product Type

Digital I/O Module

Maximum Supply Voltage

120V

Number of I/Os

32

Depth

210mm

Standards/Approvals

RoHS

Series

SIMATIC S7-400

Length

290mm

Width

25mm

COO (Country of Origin):
DE
The Siemens SIMATIC S7-400 series digital input SM 421 has 32 digital input. It has 24VDC input voltage and 20mA current.

Input current 200mA

Number of digital inputs 32

Type of input voltage AC/DC

Power loss 6.5 W

Isolation tested with 1500 V AC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy