Schneider Electric PLC I/O Module Modicon M258

Subtotal (1 unit)*

$1,242.92

(exc. GST)

$1,367.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,242.92

*price indicative

RS Stock No.:
220-8723
Mfr. Part No.:
TM5SE1SC10005
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

PLC I/O Module

Mount Type

DIN Rail

Series

Modicon M258

Width

75mm

Standards/Approvals

UL, CSA

Length

99mm

Depth

12.5mm

RoHS Status: Exempt

COO (Country of Origin):
AT
The Schneider Electric counter module is flexible and scalable, designed for complex machines. It has discrete input voltage of 24 V DC and input resistance of 7.19 kOhm.

Counter inputs resolution 32 bits

Maximum cycle time 2 ms

Input compatibility 1 absolute encoder (5 V)

Isolation 500 Vrms AC insulation between channel and bus

Discrete input logic Sink

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy