Siemens Digital I/O Module AS-I K60 Digital 30V
- RS Stock No.:
- 216-3203
- Mfr. Part No.:
- 3RK2400-1DQ00-0AA3
- Brand:
- Siemens
Subtotal (1 unit)*
$927.12
(exc. GST)
$1,019.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $927.12 |
*price indicative
- RS Stock No.:
- 216-3203
- Mfr. Part No.:
- 3RK2400-1DQ00-0AA3
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Module Type | Digital I/O Module | |
| Product Type | Digital I/O Module | |
| Input Type | Digital | |
| Mount Type | Wall | |
| Maximum Supply Voltage | 30V | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 85°C | |
| Depth | 29mm | |
| Length | 152mm | |
| Width | 60mm | |
| Standards/Approvals | UL, EAC, UKCA, CE | |
| Series | AS-I K60 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Module Type Digital I/O Module | ||
Product Type Digital I/O Module | ||
Input Type Digital | ||
Mount Type Wall | ||
Maximum Supply Voltage 30V | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 85°C | ||
Depth 29mm | ||
Length 152mm | ||
Width 60mm | ||
Standards/Approvals UL, EAC, UKCA, CE | ||
Series AS-I K60 | ||
- COO (Country of Origin):
- CZ
The Siemens 3RK2400-1DQ00-0AA3 is a AS-i compact module K60 digital A/B slave, 4 DI/4 DQ, IP67 4 x input, 4 x output, for all outputs 8 x M12 socket Y-II assignment Mounting plate 3RK1901-0CA00 must be ordered separately
IP Degree of protection IP67
In-built short-circuit protection
In-built watchdog
