Siemens Digital I/O Module AS-I K45 Digital 30V

Subtotal (1 unit)*

$572.85

(exc. GST)

$630.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$572.85

*price indicative

RS Stock No.:
211-8976
Mfr. Part No.:
3RK1400-1BQ20-0AA3
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Module Type

Digital I/O Module

Product Type

Digital I/O Module

Input Type

Digital

Mount Type

DIN Rail

Maximum Supply Voltage

30V

Number of I/Os

2

Maximum Operating Temperature

85°C

Length

80mm

Width

45mm

Series

AS-I K45

Standards/Approvals

UKCA, CE, EAC

Depth

30mm

COO (Country of Origin):
CZ
The Siemens 3RK1400-1BQ20-0AA3 is a AS-i compact module K45 digital 2 DI/2 DQ, IP67 2 x input, maximum 200 mA 2 x output, maximal 3 A for all outputs 4 x M12 socket Mounting plate 3RK1901-2EA00 or 3RK1901-2DA00 is to be ordered separately

IP Degree of protection IP67

In-built short-circuit protection

In-built watchdog

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy