Siemens I/O Module AS-I Safe SlimLine Compact Digital

Subtotal (1 unit)*

$518.16

(exc. GST)

$569.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$518.16

*price indicative

RS Stock No.:
211-8966
Mfr. Part No.:
3RK1205-0BE00-2AA2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

I/O Module

Input Type

Digital

Mount Type

Snap-On

Number of I/Os

2

Maximum Operating Temperature

70°C

Standards/Approvals

CE, UKCA, EAC

Depth

120mm

Width

17.5mm

Length

100mm

Series

AS-I Safe SlimLine Compact

COO (Country of Origin):
DE
The Siemens 3RK1205-0BE00-2AA2 is a ASIsafe SlimLine Compact module SC17.5F digital safety 2 F-DI, IP20 2 x input for mechanical sensors Screw terminals Width 17.5 mm

IP Degree of protection IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy