Siemens Analogue I/O Module AS-I K60 Analogue
- RS Stock No.:
- 211-8962
- Mfr. Part No.:
- 3RK1107-2BQ40-0AA3
- Brand:
- Siemens
Subtotal (1 unit)*
$1,842.23
(exc. GST)
$2,026.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,842.23 |
*price indicative
- RS Stock No.:
- 211-8962
- Mfr. Part No.:
- 3RK1107-2BQ40-0AA3
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Analogue I/O Module | |
| Input Type | Analogue | |
| Mount Type | Wall | |
| Number of I/Os | 2 | |
| Maximum Operating Temperature | 60°C | |
| Length | 152mm | |
| Width | 60mm | |
| Standards/Approvals | UL, UKCA, EAC | |
| Depth | 29mm | |
| Series | AS-I K60 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Analogue I/O Module | ||
Input Type Analogue | ||
Mount Type Wall | ||
Number of I/Os 2 | ||
Maximum Operating Temperature 60°C | ||
Length 152mm | ||
Width 60mm | ||
Standards/Approvals UL, UKCA, EAC | ||
Depth 29mm | ||
Series AS-I K60 | ||
- COO (Country of Origin):
- CZ
The Siemens 3RK1107-2BQ40-0AA3 is a AS-i compact module K60 analog 2 AQ, IP67 2x 1 output, 2-wire actuators 2 x M12 socket Mounting plate 3RK1901-0CA00 must be ordered separately
IP Degree of protection IP67
