Siemens I/O Module AS-I Safe SlimLine Compact Analogue
- RS Stock No.:
- 211-8960
- Mfr. Part No.:
- 3RK1107-0BE00-2AA2
- Brand:
- Siemens
Subtotal (1 unit)*
$1,495.73
(exc. GST)
$1,645.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,495.73 |
*price indicative
- RS Stock No.:
- 211-8960
- Mfr. Part No.:
- 3RK1107-0BE00-2AA2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | I/O Module | |
| Input Type | Analogue | |
| Mount Type | Snap-On | |
| Number of I/Os | 2 | |
| Maximum Operating Temperature | 70°C | |
| Depth | 30mm | |
| Length | 100mm | |
| Standards/Approvals | EAC, UKCA, CE, CCC | |
| Series | AS-I Safe SlimLine Compact | |
| Width | 22.5mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type I/O Module | ||
Input Type Analogue | ||
Mount Type Snap-On | ||
Number of I/Os 2 | ||
Maximum Operating Temperature 70°C | ||
Depth 30mm | ||
Length 100mm | ||
Standards/Approvals EAC, UKCA, CE, CCC | ||
Series AS-I Safe SlimLine Compact | ||
Width 22.5mm | ||
- COO (Country of Origin):
- DE
The Siemens 3RK1107-0BE00-2AA2 is a AS-i SlimLine Compact module SC22.5, IP20, analog, 2AQ-C/V Screw terminals 4 x analog output Outputs switchable C/V Overall width 22.5 mm
IP Degree of protection IP20
