Siemens Digital I/O Module SIMATIC S7-1200 Digital 28.8V
- RS Stock No.:
- 203-4200
- Distrelec Article No.:
- 304-32-460
- Mfr. Part No.:
- 6ES7131-6BF01-2BA0
- Brand:
- Siemens
Subtotal (1 pack of 10 units)*
$2,047.17
(exc. GST)
$2,251.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $204.717 | $2,047.17 |
*price indicative
- RS Stock No.:
- 203-4200
- Distrelec Article No.:
- 304-32-460
- Mfr. Part No.:
- 6ES7131-6BF01-2BA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Digital I/O Module | |
| Module Type | Digital I/O Module | |
| Input Type | Digital | |
| Maximum Supply Voltage | 28.8V | |
| Number of I/Os | 16 | |
| Maximum Operating Temperature | 60°C | |
| Series | SIMATIC S7-1200 | |
| Standards/Approvals | RoHS | |
| Depth | 58mm | |
| Length | 73mm | |
| Width | 15mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Digital I/O Module | ||
Module Type Digital I/O Module | ||
Input Type Digital | ||
Maximum Supply Voltage 28.8V | ||
Number of I/Os 16 | ||
Maximum Operating Temperature 60°C | ||
Series SIMATIC S7-1200 | ||
Standards/Approvals RoHS | ||
Depth 58mm | ||
Length 73mm | ||
Width 15mm | ||
- COO (Country of Origin):
- DE
The Siemens digital input module 8x 24V DC standard which belongs to SIMATIC ET 200SP series is suitable for BU type A0 with DI operating mode. It has CC01 colour code.
It has diagnostics function
Operating temperature range for horizontal installation is from -30 °C to 60 °C and for vertical installation the range is -30 °C to 50 °C
28 g weight
