Siemens Digital I/O Module I/O SYSTEM 750 Digital 28.8V

Subtotal (1 unit)*

$256.06

(exc. GST)

$281.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$256.06

*price indicative

RS Stock No.:
203-4193
Distrelec Article No.:
302-64-155
Mfr. Part No.:
6ES7131-6BF00-0DA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Module Type

Digital I/O Module

Product Type

Digital I/O Module

Input Type

Digital

Maximum Supply Voltage

28.8V

Number of I/Os

8

Maximum Operating Temperature

60°C

Depth

58mm

Width

15mm

Series

I/O SYSTEM 750

Standards/Approvals

No

Length

73mm

COO (Country of Origin):
DE
The Siemens digital input module 8x 24 V DC high speed which belongs to SIMATIC ET 200SP series is suitable for BU type A0 with DI, counter and oversampling operating mode. It has CC01 colour code.

It has diagnostics function

Operating temperature range for horizontal installation is from -30 °C to 60 °C and for vertical installation the range is -30 °C to 50 °C

28 g weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy