Siemens PLC I/O Module 1766 Digital 28.8V

Subtotal (1 unit)*

$198.92

(exc. GST)

$218.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 29 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$198.92

*price indicative

RS Stock No.:
203-4182
Distrelec Article No.:
301-76-529
Mfr. Part No.:
6ES7132-6HD01-0BB1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Module Type

Digital I/O Module

Product Type

PLC I/O Module

Input Type

Digital

Maximum Supply Voltage

28.8V

Number of I/Os

4

Maximum Operating Temperature

60°C

Length

73mm

Depth

58mm

Width

20mm

Series

1766

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Siemens SIMATIC ET 200SP is a relay module, RQ NO 4x 120V DC 230VAC/5A ST. 4 normally open contacts, isolated contacts, packing unit: 1 piece, fits to BU-type B0 and B1, Colour Code CC40, substitute value output, module diagnostics for supply voltage.

Rated value (AC) 230 V

Isolation tested with 2 500 V DC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy