Siemens PLC I/O Module ET 200 pro Digital 24V dc
- RS Stock No.:
- 203-4174
- Mfr. Part No.:
- 6ES7148-4FA00-0AB0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,484.64
(exc. GST)
$1,633.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,484.64 |
*price indicative
- RS Stock No.:
- 203-4174
- Mfr. Part No.:
- 6ES7148-4FA00-0AB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC I/O Module | |
| Module Type | Digital I/O Module | |
| Input Type | Digital | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 16 | |
| Width | 90mm | |
| Series | ET 200 pro | |
| Length | 130mm | |
| Depth | 65mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC I/O Module | ||
Module Type Digital I/O Module | ||
Input Type Digital | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 16 | ||
Width 90mm | ||
Series ET 200 pro | ||
Length 130mm | ||
Depth 65mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Siemens PLC I/O Module ET200 PRO Fail-safe electronic module 8/16 F-DI 24 V DC PROFI safe belongs to SIMATIC DP series.
It has reverse polarity protection
Its on performance level e according to ISO 13849-1
