Siemens PLC I/O Module SIMATIC Digital 264V ac
- RS Stock No.:
- 203-4158
- Mfr. Part No.:
- 6ES7132-6FD00-0BB1
- Brand:
- Siemens
Subtotal (1 unit)*
$421.35
(exc. GST)
$463.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $421.35 |
*price indicative
- RS Stock No.:
- 203-4158
- Mfr. Part No.:
- 6ES7132-6FD00-0BB1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC I/O Module | |
| Module Type | Digital I/O Module | |
| Input Type | Digital | |
| Maximum Supply Voltage | 264V ac | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 60°C | |
| Length | 73mm | |
| Depth | 58mm | |
| Standards/Approvals | RoHS | |
| Series | SIMATIC | |
| Width | 20mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC I/O Module | ||
Module Type Digital I/O Module | ||
Input Type Digital | ||
Maximum Supply Voltage 264V ac | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 60°C | ||
Length 73mm | ||
Depth 58mm | ||
Standards/Approvals RoHS | ||
Series SIMATIC | ||
Width 20mm | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC ET 200SP is a digital output module, DQ 4x 24..230V AC/2A Standard suitable for BU type B1, Colour code CC41, module diagnostics.
Isolation tested with 2 545 V DC/2 s
Rated value (AC) 230 V
