Siemens PLC I/O Module ET 200 Digital 24V dc

Subtotal (1 unit)*

$1,807.16

(exc. GST)

$1,987.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,807.16

*price indicative

RS Stock No.:
203-4080
Mfr. Part No.:
6ES7148-4FC00-0AB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

PLC I/O Module

Module Type

Digital I/O Module

Input Type

Digital

Maximum Supply Voltage

24V dc

Number of I/Os

8

Depth

65mm

Standards/Approvals

RoHS

Series

ET 200

Length

130mm

Width

90mm

COO (Country of Origin):
DE
The Siemens PLC I/O Module ET200 PRO Fail-safe electronic module 4/8 F-DI/4 FDO 24 V DC/2A PROFI safe belongs to SIMATIC DP series.

It has short circuit protection

Its on performance level e according to ISO 13849-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy