Siemens PLC I/O Module SIMATIC Digital 264V ac

Subtotal (1 unit)*

$872.53

(exc. GST)

$959.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$872.53

*price indicative

RS Stock No.:
203-4039
Mfr. Part No.:
6ES7132-6FD00-0CU0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

PLC I/O Module

Module Type

Digital I/O Module

Input Type

Digital

Maximum Supply Voltage

264V ac

Number of I/Os

4

Maximum Operating Temperature

60°C

Length

73mm

Series

SIMATIC

Width

20mm

Standards/Approvals

RoHS

Depth

58mm

COO (Country of Origin):
DE
The Siemens SIMATIC ET 200SP is a digital output module DQ 4x 24-230V AC/2A HF packaging unit: 1 piece, two alternative modes: DQ and power control, fits to BU-Type U0, colour code CC20, channel diagnosis.

Rated value (AC) 230 V

Isolation tested with 2 545 V DC/2 s

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy