Siemens PLC I/O Module SIMATIC Analogue 24V dc
- RS Stock No.:
- 203-4033
- Distrelec Article No.:
- 302-64-174
- Mfr. Part No.:
- 6ES7144-4FF01-0AB0
- Brand:
- Siemens
Subtotal (1 unit)*
$895.50
(exc. GST)
$985.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $895.50 |
*price indicative
- RS Stock No.:
- 203-4033
- Distrelec Article No.:
- 302-64-174
- Mfr. Part No.:
- 6ES7144-4FF01-0AB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC I/O Module | |
| Input Type | Analogue | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 4 | |
| Standards/Approvals | RoHS | |
| Length | 130mm | |
| Series | SIMATIC | |
| Depth | 35mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC I/O Module | ||
Input Type Analogue | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 4 | ||
Standards/Approvals RoHS | ||
Length 130mm | ||
Series SIMATIC | ||
Depth 35mm | ||
Width 45mm | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC DP is a electronic module for ET 200 PRO 4 AI U High Feature, +-10 V; 0...10 V; +-5 V; 1...5V; Channel diagnostics; inclusive bus module, Connection module IO 6ES7194-4..00-0AA0.
Rated value (DC) 24 V
Measurement principle integrating
