Siemens Digital I/O Module SIMATIC Digital 24V dc
- RS Stock No.:
- 203-4024
- Distrelec Article No.:
- 302-64-176
- Mfr. Part No.:
- 6ES7148-4FS00-0AB0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,222.46
(exc. GST)
$1,344.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,222.46 |
*price indicative
- RS Stock No.:
- 203-4024
- Distrelec Article No.:
- 302-64-176
- Mfr. Part No.:
- 6ES7148-4FS00-0AB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Module Type | Digital I/O Module | |
| Product Type | Digital I/O Module | |
| Input Type | Digital | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 2 | |
| Series | SIMATIC | |
| Width | 45mm | |
| Length | 130mm | |
| Depth | 65mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Module Type Digital I/O Module | ||
Product Type Digital I/O Module | ||
Input Type Digital | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 2 | ||
Series SIMATIC | ||
Width 45mm | ||
Length 130mm | ||
Depth 65mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Siemens PLC I/O Module ET200 PRO Fail-safe electronic module F-switch PROFI safe belongs to SIMATIC DP series.
It has short circuit protection
Its on performance level e according to ISO 13849-1
- RS Stock No. 2034125
- Mfr. Part No. 6ES7131-6BF00-0CA0
Each
$240.30
- RS Stock No. 2034210
- Mfr. Part No. 6ES7131-6BH01-0BA0
Each
$349.11
- RS Stock No. 2033601
- Mfr. Part No. 6ES7526-1BH00-0AB0
Each
$1,930.02
RS Better World
- RS Stock No. 2033680
- Mfr. Part No. 6ES7523-1BL00-0AA0
Each
$1,240.25











